Part Details for LMCI1608-R10KT by VENKEL LTD
Overview of LMCI1608-R10KT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMCI1608-R10KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMCI1608-R10KT
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0603, 100nH, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for LMCI1608-R10KT
LMCI1608-R10KT CAD Models
LMCI1608-R10KT Part Data Attributes
|
LMCI1608-R10KT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI1608-R10KT
VENKEL LTD
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for LMCI1608-R10KT
This table gives cross-reference parts and alternative options found for LMCI1608-R10KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI1608-R10KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH1608T-R10K-S | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | LMCI1608-R10KT vs CLH1608T-R10K-S |
AIMC-0603-R10K-T | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Abracon Corporation | LMCI1608-R10KT vs AIMC-0603-R10K-T |
CL03KTR10-S | General Purpose Inductor, | Viking Tech Corp | LMCI1608-R10KT vs CL03KTR10-S |
BSCH00160808R10K00 | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Pulse Electronics Corporation | LMCI1608-R10KT vs BSCH00160808R10K00 |
BSCH00160808R10K00 | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | LMCI1608-R10KT vs BSCH00160808R10K00 |
CLH1608T-R10K-H | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | LMCI1608-R10KT vs CLH1608T-R10K-H |