Part Details for LMCI1608-FH47NKB by VENKEL LTD
Overview of LMCI1608-FH47NKB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMCI1608-FH47NKB
LMCI1608-FH47NKB CAD Models
LMCI1608-FH47NKB Part Data Attributes
|
LMCI1608-FH47NKB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI1608-FH47NKB
VENKEL LTD
General Purpose Inductor, 0.047uH, 10%, 1 Element, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for LMCI1608-FH47NKB
This table gives cross-reference parts and alternative options found for LMCI1608-FH47NKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI1608-FH47NKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMCI1608-F47NKT | General Purpose Inductor, 0.047uH, 10%, 1 Element, SMD | VENKEL LTD | LMCI1608-FH47NKB vs LMCI1608-F47NKT |
LMCI1608-F47NKB | General Purpose Inductor, 0.047uH, 10%, 1 Element, SMD | VENKEL LTD | LMCI1608-FH47NKB vs LMCI1608-F47NKB |