There are no models available for this part yet.
Overview of LMCI1608-39NKT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMCI1608-39NKT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMCI1608-39NKT
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0603, 39nH, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for LMCI1608-39NKT by VENKEL LTD
Part Data Attributes for LMCI1608-39NKT by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.7 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
12
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
1400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
10%
|
Alternate Parts for LMCI1608-39NKT
This table gives cross-reference parts and alternative options found for LMCI1608-39NKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI1608-39NKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B1608-390KJB | General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, 0603 | Ceratech Corporation | LMCI1608-39NKT vs CI-B1608-390KJB |
AIMC-0603-39NK-T | General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Abracon Corporation | LMCI1608-39NKT vs AIMC-0603-39NK-T |
CL03KT39N-S | General Purpose Inductor, | Viking Tech Corp | LMCI1608-39NKT vs CL03KT39N-S |