Part Details for LMCI1608-18NJT by VENKEL LTD
Overview of LMCI1608-18NJT by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMCI1608-18NJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-LMCI1608-18NJTTR-ND
|
DigiKey | FIXED IND 18NH 300MA 550MOHM SMD Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
256000 In Stock |
|
$0.0095 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
Buy Now | |
DISTI #
LMCI1608-18NJT
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0603, 18nH, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 252000 |
|
Buy Now |
Part Details for LMCI1608-18NJT
LMCI1608-18NJT CAD Models
LMCI1608-18NJT Part Data Attributes
|
LMCI1608-18NJT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI1608-18NJT
VENKEL LTD
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LMCI1608-18NJT
This table gives cross-reference parts and alternative options found for LMCI1608-18NJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI1608-18NJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIMC-0603-18NJ-T | IND 18nH 0.3A 350mΩ | Abracon Corporation | LMCI1608-18NJT vs AIMC-0603-18NJ-T |
CL03JT18N-S | General Purpose Inductor, | Viking Tech Corp | LMCI1608-18NJT vs CL03JT18N-S |