There are no models available for this part yet.
Overview of LMCI0201-3N5ST by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMCI0201-3N5ST by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMCI0201-3N5ST
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0201, 3.5nH, �0.3nH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for LMCI0201-3N5ST by VENKEL LTD
Part Data Attributes for LMCI0201-3N5ST by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0201
|
Construction
|
Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.34 Ω
|
Inductance-Nom (L)
|
0.0035 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
13
|
Rated Current-Max
|
0.25 A
|
Self Resonance Frequency
|
7900 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 500MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
8.5714%
|
Alternate Parts for LMCI0201-3N5ST
This table gives cross-reference parts and alternative options found for LMCI0201-3N5ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI0201-3N5ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS0603-FH3N5S | General Purpose Inductor, 0.0035uH, 8.572%, 1 Element, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LMCI0201-3N5ST vs LLS0603-FH3N5S |
CL01STQ3N5-S | General Purpose Inductor, 0.0035uH, 8.571%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | Viking Tech Corp | LMCI0201-3N5ST vs CL01STQ3N5-S |