-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMC7211AIM5XCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2560 In Stock |
|
$1.2067 / $2.4600 | Buy Now |
|
Chip1Cloud | Tiny CMOS Comparator with Rail-to-Rail Input and Push-Pull Output | IC COMPAR TNY CMOS RR IN SOT23-5 | 2500 |
|
RFQ | |
|
Win Source Electronics | Tiny CMOS Comparator with Rail-to-Rail Input and Push-Pull Output | IC COMPAR TNY CMOS RR IN SOT23-5 | 64000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7211AIM5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7211AIM5X
Texas Instruments
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-7 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7211AIM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7211AIM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7211BIM/NOPB | IC COMPARATOR, 18000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMC7211AIM5X vs LMC7211BIM/NOPB |
LMC7211AIM/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | LMC7211AIM5X vs LMC7211AIM/NOPB |
LMC7211AIMX | COMPARATOR, 8000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, SOIC-8 | Texas Instruments | LMC7211AIM5X vs LMC7211AIMX |
MCP6541T-E/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | LMC7211AIM5X vs MCP6541T-E/SN |
LMC7211AIMX/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMC7211AIM5X vs LMC7211AIMX/NOPB |
MCP6541-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | LMC7211AIM5X vs MCP6541-I/SN |
LMC7211AIM/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMC7211AIM5X vs LMC7211AIM/NOPB |
LMC7211AIMX | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMC7211AIM5X vs LMC7211AIMX |
LMC7211AIMX/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | LMC7211AIM5X vs LMC7211AIMX/NOPB |
LMC7211AIM | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMC7211AIM5X vs LMC7211AIM |