Amplifier Circuits
LMC7111BIM5
Description: Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85

Overview of LMC7111BIM5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMC7111BIM5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LMC7111 Tiny CMOS Operational Amplifier with Rail-to-Rail Input and Output | IC OPAMP GP 1 CIRCUIT SOT23-5 235110
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for LMC7111BIM5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMC7111BIM5 by Texas Instruments

LMC7111BIM5
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000001 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Slew Rate-Min
0.01 V/us
Slew Rate-Nom
0.027 V/us
Supply Current-Max
0.045 mA
Supply Voltage Limit-Max
11 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Unity Gain BW-Nom
50
Voltage Gain-Min
150000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. LMC7111BIM5
    Texas Instruments
    Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85
    VS

Alternate Parts for LMC7111BIM5

This table gives cross-reference parts and alternative options found for LMC7111BIM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7111BIM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMC7111BIM5X Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7111BIM5 vs LMC7111BIM5X
LMC7111BIM5/NOPB Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7111BIM5 vs LMC7111BIM5/NOPB
LMC7111BIM5X/NOPB Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7111BIM5 vs LMC7111BIM5X/NOPB
Part Number Description Manufacturer Compare
LMC7111BIM5/NOPB Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7111BIM5 vs LMC7111BIM5/NOPB
LMC7111BIM5X Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7111BIM5 vs LMC7111BIM5X
LMC7111BIM5X/NOPB Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7111BIM5 vs LMC7111BIM5X/NOPB

Related Parts for LMC7111BIM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC7111BIM5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC7111BIM5 by Texas Instruments

  • Please alert me when LMC7111BIM5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMC7111BIM5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC7111BIM5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMC7111BIM5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC7111BIM5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC7111BIM5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: