-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6605
|
Newark | Op-Amp, 900Khz, -40 To 125Deg C, Sot23-5 Rohs Compliant: Yes |Stmicroelectronics LMC7101ILT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8834 |
|
$0.4530 / $0.7190 | Buy Now |
DISTI #
44AK7808
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LMC7101ILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
LMC7101ILT
|
Avnet Americas | Operational Amplifier Single 900kHz 1.1V/us 16V 3V to 16V 5-Pin SÎΤ-23 - Tape and Reel (Alt: LMC7101ILT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 | Buy Now |
DISTI #
511-LMC7101ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz RoHS: Compliant | 39168 |
|
$0.1760 / $0.5900 | Buy Now |
|
STMicroelectronics | Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz RoHS: Compliant Min Qty: 1 | 39168 |
|
$0.2900 / $0.5800 | Buy Now |
|
Future Electronics | Micropower 235uA, 16V CMOS Op- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
|
Future Electronics | Micropower 235uA, 16V CMOS Op- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
LMC7101ILT
|
TME | IC: operational amplifier, 800kHz, 3÷16V, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.4820 / $0.7930 | RFQ |
DISTI #
LMC7101ILT
|
Avnet Silica | Operational Amplifier Single 900kHz 1.1V/us 16V 3V to 16V 5-Pin S??-23 (Alt: LMC7101ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
LMC7101ILT
|
EBV Elektronik | Operational Amplifier Single 900kHz 1.1V/us 16V 3V to 16V 5-Pin S??-23 (Alt: LMC7101ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7101ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMC7101ILT
STMicroelectronics
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-11-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 17782 | |
Wideband | NO | |
Width | 1.6 mm |