Part Details for LMC7101BYM5-TX by Microchip Technology Inc
Overview of LMC7101BYM5-TX by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for LMC7101BYM5-TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC7101BYM5-TX
|
Microchip Technology Inc | Tiny Low Power Operational Amplifier with Rail-to-Rail, Projected EOL: 2034-10-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Op Amp - 500kHz GBP - 2.7Vto 12V - Low Power - Rail to Rail I/O - –40°C to +85°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant | 9000 Factory Stock |
|
$0 | Buy Now |
Part Details for LMC7101BYM5-TX
LMC7101BYM5-TX CAD Models
LMC7101BYM5-TX Part Data Attributes
|
LMC7101BYM5-TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LMC7101BYM5-TX
Microchip Technology Inc
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.91 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.15 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.71 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LMC7101BYM5-TX
This table gives cross-reference parts and alternative options found for LMC7101BYM5-TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101BYM5-TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101BIM5X | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101BYM5-TX vs LMC7101BIM5X |
LMC7101BIM5X/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101BYM5-TX vs LMC7101BIM5X/NOPB |
LMC7101BIM5/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101BYM5-TX vs LMC7101BIM5/NOPB |
LMC7101BYM5-TR | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101BYM5-TX vs LMC7101BYM5-TR |
LMC7101BIM5 | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101BYM5-TX vs LMC7101BIM5 |
LMC7101BIM5TR | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5, SOT-23, 5 PIN | Micrel Inc | LMC7101BYM5-TX vs LMC7101BIM5TR |
LMC7101BIM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LMC7101BYM5-TX vs LMC7101BIM5 |
LMC7101BIM5TR | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LMC7101BYM5-TX vs LMC7101BIM5TR |
LMC7101BIM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | LMC7101BYM5-TX vs LMC7101BIM5 |