Part Details for LMC660AIMXEP by Texas Instruments
Overview of LMC660AIMXEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LMC660AIMXEP
LMC660AIMXEP CAD Models
LMC660AIMXEP Part Data Attributes:
|
LMC660AIMXEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC660AIMXEP
Texas Instruments
QUAD OP-AMP, 3300uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 3300 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.64 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.1 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1400 | |
Width | 3.91 mm |
Alternate Parts for LMC660AIMXEP
This table gives cross-reference parts and alternative options found for LMC660AIMXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC660AIMXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC660AIM | Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC660AIMXEP vs LMC660AIM |
LMC660AIMXEP | IC QUAD OP-AMP, 3300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LMC660AIMXEP vs LMC660AIMXEP |
LMC660AIMEP | QUAD OP-AMP, 3300uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14 | Texas Instruments | LMC660AIMXEP vs LMC660AIMEP |
LMC660AIM/NOPB | Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC660AIMXEP vs LMC660AIM/NOPB |
LMC660AIMX/NOPB | Operational Amplifier, 4 Func, 3300uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LMC660AIMXEP vs LMC660AIMX/NOPB |
V62/04749-01 | QUAD OP-AMP, 3300uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14 | Texas Instruments | LMC660AIMXEP vs V62/04749-01 |
LMC660AIMX | Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC660AIMXEP vs LMC660AIMX |
LMC660AIMX | Operational Amplifier, 4 Func, 3300uV Offset-Max, CMOS, PDSO14, SO-14 | Rochester Electronics LLC | LMC660AIMXEP vs LMC660AIMX |
LMC660AIMX/NOPB | Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC660AIMXEP vs LMC660AIMX/NOPB |