Part Details for LMC6572BIM by National Semiconductor Corporation
Overview of LMC6572BIM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC6572BIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 70 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7500UV OFFSET-MAX, CMOS, PDSO8 | 1109 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7500UV OFFSET-MAX, CMOS, PDSO8 | 56 |
|
$0.8750 / $1.7500 | Buy Now |
|
ComSIT USA | DUAL LOW VOLTAGE (2.7V AND 3V) OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5205 |
|
RFQ |
Part Details for LMC6572BIM
LMC6572BIM CAD Models
LMC6572BIM Part Data Attributes
|
LMC6572BIM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6572BIM
National Semiconductor Corporation
IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.01 V/us | |
Slew Rate-Nom | 0.09 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Width | 3.9 mm |
Alternate Parts for LMC6572BIM
This table gives cross-reference parts and alternative options found for LMC6572BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6572BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6572BIMX | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | LMC6572BIM vs LMC6572BIMX |
TS3V912AIDT | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LMC6572BIM vs TS3V912AIDT |
TLC27L2AIDRG4 | Dual, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LMC6572BIM vs TLC27L2AIDRG4 |