-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2798
|
Newark | Op-Amp, 1.5Mhz, 1.3V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.5Mhz, Slew Rate:1.3V/Μs, Supply Voltage Range:3V To 15.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6482Imm x /NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $1.7700 | Buy Now |
DISTI #
LMC6482IMMX/NOPBCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3643 In Stock |
|
$0.6451 / $1.6600 | Buy Now |
DISTI #
926-LMC6482IMMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AMP RoHS: Compliant | 18935 |
|
$0.6450 / $1.7600 | Buy Now |
DISTI #
LMC6482IMMX/NOPB
|
TME | IC: operational amplifier, 1.5MHz, 3÷15.5V, Ch: 2, VSSOP8 Min Qty: 1 | 755 |
|
$0.8500 / $1.3700 | Buy Now |
|
Ameya Holding Limited | SOIC//DUAL R/R I/O MICROPWR OP AMP | 6933 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 382 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CMOS 2 CIRCUIT 8VSSOP | 6809 |
|
$0.5058 / $0.9583 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 3210 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1.5MHZ RRO 8VSSOP | 37800 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6482IMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6482IMMX/NOPB
Texas Instruments
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000002 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.63 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMC6482IMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6482IMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6482IMM | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, MSOP-8 | Rochester Electronics LLC | LMC6482IMMX/NOPB vs LMC6482IMM |
LMC6482IMM | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMC6482IMMX/NOPB vs LMC6482IMM |
LMC6482IMMX | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMC6482IMMX/NOPB vs LMC6482IMMX |
LMC6482IMM/NOPB | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMC6482IMMX/NOPB vs LMC6482IMM/NOPB |