There are no models available for this part yet.
Overview of LMC6084AIM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LMC6084AIM by Rochester Electronics LLC
Part Data Attributes for LMC6084AIM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.000004 µA
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Input Offset Voltage-Max
|
350000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
1.5 V/us
|
Supply Voltage Limit-Max
|
16 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1300
|
Width
|
3.9 mm
|
Alternate Parts for LMC6084AIM
This table gives cross-reference parts and alternative options found for LMC6084AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6084AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6084AIMX | QUAD OP-AMP, 800uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, SO-14 | Texas Instruments | LMC6084AIM vs LMC6084AIMX |
LMC6084AIM/NOPB | Precision CMOS Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6084AIM vs LMC6084AIM/NOPB |
LMC6084AIMX/NOPB | Precision CMOS Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6084AIM vs LMC6084AIMX/NOPB |
Related Parts for LMC6084AIM
-
LM837MOperational Amplifiers
-
STM32F051C6T6Microcontrollers
-
LMR14206XMKSwitching Regulator or Controllers
-
LM8365BALMF45Power Management Circuits
-
TSB41BA3DPFPLine Driver or Receivers
-
LM78M12CTLinear Regulator ICs
-
TLC7524EDDigital to Analog Converters
-
MUR1100EGRectifier Diodes
-
C0805C225K8RACAUTOFixed Capacitors