Part Details for LMC6062IN/NOPB by National Semiconductor Corporation
Overview of LMC6062IN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMC6062IN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMC6062 Precision CMOS Dual Micropower Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$2.2900 / $2.6900 | Buy Now |
Part Details for LMC6062IN/NOPB
LMC6062IN/NOPB CAD Models
LMC6062IN/NOPB Part Data Attributes
|
LMC6062IN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6062IN/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.007 V/us | |
Slew Rate-Nom | 35000 V/us | |
Supply Current-Max | 0.066 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 35000 | |
Width | 7.62 mm |
Alternate Parts for LMC6062IN/NOPB
This table gives cross-reference parts and alternative options found for LMC6062IN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6062IN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27L7MJGB | Texas Instruments | Check for Price | Dual Precision Single Supply uPower Operational Amplifier 8-CDIP -55 to 125 | LMC6062IN/NOPB vs TLC27L7MJGB |
LMC6062AIN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, CMOS, PDIP8 | LMC6062IN/NOPB vs LMC6062AIN |
LMC6462AIN | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | LMC6062IN/NOPB vs LMC6462AIN |
LMC6462BIN/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8, Operational Amplifier | LMC6062IN/NOPB vs LMC6462BIN/NOPB |
LMC6462AMJ-QML | Texas Instruments | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.05MHz BAND WIDTH, CDIP8, CERDIP-8 | LMC6062IN/NOPB vs LMC6462AMJ-QML |
5962-9566603QPX | Texas Instruments | Check for Price | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | LMC6062IN/NOPB vs 5962-9566603QPX |
OPA2336PA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, GREEN, PLASTIC, DIP-8 | LMC6062IN/NOPB vs OPA2336PA |
LMC6572AIN | Texas Instruments | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP8, DIP-8 | LMC6062IN/NOPB vs LMC6572AIN |
LMC6062AMJ/883 | Texas Instruments | Check for Price | DUAL OP-AMP, 1200uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8 | LMC6062IN/NOPB vs LMC6062AMJ/883 |
LMC6062AMN | Texas Instruments | Check for Price | DUAL OP-AMP, 1200uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, DIP-8 | LMC6062IN/NOPB vs LMC6062AMN |