-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2780
|
Newark | Op-Amp, Dual, 1.4Mhz, 1.5V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:2V To 15.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6035IMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 / $2.1200 | Buy Now |
DISTI #
LMC6035IMX/NOPBCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7423 / $1.7500 | Buy Now |
DISTI #
926-LMC6035IMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo Pwr 2.7V SGL Supply CMOS Op Amp RoHS: Compliant | 11530 |
|
$0.7230 / $1.7500 | Buy Now |
DISTI #
V72:2272_07283232
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1499 |
|
$0.7540 / $1.7202 | Buy Now |
DISTI #
LMC6035IMX/NOPB
|
TME | IC: operational amplifier, 1.4MHz, 2÷15.5V, Ch: 2, SO8, reel,tape Min Qty: 1 | 0 |
|
$1.0600 / $1.6000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1.4MHZ RRO 8SOIC | 12940 |
|
RFQ | |
DISTI #
SMC-LMC6035IMX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1380 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CMOS 2 CIRCUIT 8SOIC | 132 |
|
$1.3863 / $2.1690 | Buy Now |
|
Perfect Parts Corporation | 48014 |
|
RFQ | ||
|
South Electronics | LMC6035IMX/NOPB | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6035IMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6035IMX/NOPB
Texas Instruments
Dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00009 µA | |
Bias Current-Max (IIB) @25C | 2e-7 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000045 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for LMC6035IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6035IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6035IM | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, 0.150 INCH, SO-8 | Texas Instruments | LMC6035IMX/NOPB vs LMC6035IM |
LMC6035IMX | Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-SOIC -40 to 85 | Texas Instruments | LMC6035IMX/NOPB vs LMC6035IMX |
LMC6035IMXQ1 | Automotive-grade, dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LMC6035IMX/NOPB vs LMC6035IMXQ1 |