Part Details for LMC555CMX by National Semiconductor Corporation
Overview of LMC555CMX by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC555CMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 783 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 13 |
|
$1.6217 / $1.7628 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 158 |
|
$0.5000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1492 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LMC555CMX
LMC555CMX CAD Models
LMC555CMX Part Data Attributes:
|
LMC555CMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC555CMX
National Semiconductor Corporation
IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, SOP-8, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMC555CMX
This table gives cross-reference parts and alternative options found for LMC555CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC555M | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, PLASTIC, SOIC-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX vs LMC555M |
LMC555IMX/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125 | Texas Instruments | LMC555CMX vs LMC555IMX/NOPB |
LMC555CMX/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, ROHS COMPLIANT, SOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX vs LMC555CMX/NOPB |
LMC555CM/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, ROHS COMPLIANT, SOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX vs LMC555CM/NOPB |
LMC555CM | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | LMC555CMX vs LMC555CM |
LMC555IM/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125 | Texas Instruments | LMC555CMX vs LMC555IM/NOPB |
LMC555MX | PULSE; RECTANGULAR, 3MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LMC555CMX vs LMC555MX |
LMC555CMX | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | LMC555CMX vs LMC555CMX |