Part Details for LMC2001AIM by Rochester Electronics LLC
Overview of LMC2001AIM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Part Details for LMC2001AIM
LMC2001AIM CAD Models
LMC2001AIM Part Data Attributes:
|
LMC2001AIM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC2001AIM
Rochester Electronics LLC
Operational Amplifier, 1 Func, 40uV Offset-Max, BICMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 5.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Width | 3.9 mm |
Alternate Parts for LMC2001AIM
This table gives cross-reference parts and alternative options found for LMC2001AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC2001AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC2001AIMX | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001AIM vs LMC2001AIMX |
LMC2001ACM5 | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC2001AIM vs LMC2001ACM5 |
LMC2001AIMX | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001AIM vs LMC2001AIMX |
LMC2001ACMX | OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8 | Texas Instruments | LMC2001AIM vs LMC2001ACMX |
LMC2001AIM | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001AIM vs LMC2001AIM |
LMC2001ACM5X | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC2001AIM vs LMC2001ACM5X |