Part Details for LMC2001ACM by National Semiconductor Corporation
Overview of LMC2001ACM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Part Details for LMC2001ACM
LMC2001ACM CAD Models
LMC2001ACM Part Data Attributes
|
LMC2001ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC2001ACM
National Semiconductor Corporation
IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, TSOP5/6,.11,37 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 5.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 31600 | |
Width | 3.9 mm |
Alternate Parts for LMC2001ACM
This table gives cross-reference parts and alternative options found for LMC2001ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC2001ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC2001ACM5X | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM vs LMC2001ACM5X |
LMC2001AIMX | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001ACM vs LMC2001AIMX |
LMC2001ACMX | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM vs LMC2001ACMX |
LMC2001AIM | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM vs LMC2001AIM |
LMC2001AIM | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001ACM vs LMC2001AIM |
LMC2001AIMX | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM vs LMC2001AIMX |
LMC2001AIM | Operational Amplifier, 1 Func, 40uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | LMC2001ACM vs LMC2001AIM |