Part Details for LMBR180FT1G by LRC Leshan Radio Co Ltd
Overview of LMBR180FT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for LMBR180FT1G
LMBR180FT1G CAD Models
LMBR180FT1G Part Data Attributes
|
LMBR180FT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR180FT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LMBR180FT1G
This table gives cross-reference parts and alternative options found for LMBR180FT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR180FT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB18F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | LMBR180FT1G vs MB18F_R2_00001 |
MS18F_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | LMBR180FT1G vs MS18F_R1_00001 |
CMSH1-80HEPBFREE | Rectifier Diode, | Central Semiconductor Corp | LMBR180FT1G vs CMSH1-80HEPBFREE |
SMD18HE-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Micro Commercial Components | LMBR180FT1G vs SMD18HE-TP-HF |
SS18A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | LMBR180FT1G vs SS18A |
FM180W-T | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | LMBR180FT1G vs FM180W-T |
SS18A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | LMBR180FT1G vs SS18A |
B180N | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | LMBR180FT1G vs B180N |
FM180F-W | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | LMBR180FT1G vs FM180F-W |
SS18AF6 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | LMBR180FT1G vs SS18AF6 |