Part Details for LM98555CCMH/NOPB by Texas Instruments
Overview of LM98555CCMH/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM98555CCMH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM98555CCMH/NOPB-ND
|
DigiKey | IC CCD DRIVER 64-TSSOP Min Qty: 84 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1125 | Buy Now |
DISTI #
926-LM98555CCMH/NOPB
|
Mouser Electronics | Display Drivers & Controllers CCD Driver 64-HTSSOP 0 to 70 RoHS: Compliant | 0 |
|
$11.2800 / $11.9600 | Order Now |
|
Ameya Holding Limited | IC CCD DRIVER 64-TSSOP | 22529 |
|
RFQ |
Part Details for LM98555CCMH/NOPB
LM98555CCMH/NOPB CAD Models
LM98555CCMH/NOPB Part Data Attributes:
|
LM98555CCMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM98555CCMH/NOPB
Texas Instruments
CCD Driver 64-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, HTSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 98555 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Load Capacitance (CL) | 220 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 9 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.68 ns | |
Same Edge Skew-Max (tskwd) | 0.49 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for LM98555CCMH/NOPB
This table gives cross-reference parts and alternative options found for LM98555CCMH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM98555CCMH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM98555CCMHX | IC 98555 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO64, EXPOSED PAD, TSSOP-64, Clock Driver | National Semiconductor Corporation | LM98555CCMH/NOPB vs LM98555CCMHX |