Part Details for LM9617CEA by Texas Instruments
Overview of LM9617CEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LM9617CEA
LM9617CEA CAD Models
LM9617CEA Part Data Attributes
|
LM9617CEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9617CEA
Texas Instruments
LM9617CEA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Array Type | FULL FRAME | |
Dynamic Range | 57 dB | |
Horizontal Pixel | 664 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 700 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.50-2.20V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 7.5X7.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 370-820 | |
Supply Voltage-Max | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 504 |