Part Details for LM9617CCEA by Texas Instruments
Overview of LM9617CCEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LM9617CCEA
LM9617CCEA CAD Models
LM9617CCEA Part Data Attributes
|
LM9617CCEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9617CCEA
Texas Instruments
IMAGE SENSOR-CMOS, 30fps, 0.50-2.20V, SQUARE, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Array Type | FULL FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.58 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 57 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 664 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 700 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optical Format | 1/3 inch | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.50-2.20V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 7.5X7.5 µm | |
Sensitivity (V/lx.s) | 28.7 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 370-820 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 504 |