Part Details for LM96000CIMTX by Texas Instruments
Overview of LM96000CIMTX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM96000CIMTX/NOPB | Texas Instruments | Hardware monitor with fan control and 6 power supply voltage monitors 24-TSSOP 0 to 125 |
Part Details for LM96000CIMTX
LM96000CIMTX CAD Models
LM96000CIMTX Part Data Attributes
|
LM96000CIMTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM96000CIMTX
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM96000CIMTX
This table gives cross-reference parts and alternative options found for LM96000CIMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM96000CIMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM96000CIMTX/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96000CIMTX vs LM96000CIMTX/NOPB |
LM96000CIMTX/NOPB | Hardware monitor with fan control and 6 power supply voltage monitors 24-TSSOP 0 to 125 | Texas Instruments | LM96000CIMTX vs LM96000CIMTX/NOPB |
LM96000CIMT/NOPB | Hardware monitor with fan control and 6 power supply voltage monitors 24-TSSOP 0 to 125 | Texas Instruments | LM96000CIMTX vs LM96000CIMT/NOPB |