Part Details for LM9076S-3.3/NOPB by Texas Instruments
Overview of LM9076S-3.3/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM9076S-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM9076S-3.3/NOPB-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
80 In Stock |
|
$1.4572 / $2.8200 | Buy Now |
DISTI #
926-LM9076S-3.3/NOPB
|
Mouser Electronics | LDO Voltage Regulators Ultra Low Iq 150Ma LDO VReg RoHS: Compliant | 262 |
|
$1.3500 / $2.9000 | Buy Now |
DISTI #
J56:1989_00015635
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) DDPAK Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 1904 | Europe - 630 |
|
$1.2930 / $1.7200 | Buy Now |
DISTI #
85991458
|
Verical | LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) DDPAK Tube Min Qty: 213 Package Multiple: 1 Date Code: 1301 | Americas - 4015 |
|
$1.6000 / $1.7625 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Rochester Electronics | LM9076 150mA Ultra-Low Quiescent Current LDO Regulator with Delayed Reset Output RoHS: Not Compliant Status: Active Min Qty: 1 | 3015 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for LM9076S-3.3/NOPB
LM9076S-3.3/NOPB CAD Models
LM9076S-3.3/NOPB Part Data Attributes
|
LM9076S-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9076S-3.3/NOPB
Texas Instruments
150-mA, 40-V, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, TO-263, DDPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% | |
Width | 8.64 mm |
Alternate Parts for LM9076S-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM9076S-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9076S-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM9076QSX-3.3 | Texas Instruments | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LM9076S-3.3/NOPB vs LM9076QSX-3.3 |
LM9076QS-3.3 | Texas Instruments | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LM9076S-3.3/NOPB vs LM9076QS-3.3 |
LM9076SX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LM9076S-3.3/NOPB vs LM9076SX-3.3 |