Part Details for LM89CIMX/NOPB by National Semiconductor Corporation
Overview of LM89CIMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM89CIMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM89CIMX/NOPB-ND
|
DigiKey | LM89 0.75C REMOTE AND LOCAL TEMP Min Qty: 175 Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.7200 | Buy Now |
|
Rochester Electronics | LM89 0.75C Remote and Local Temperature Sensor with SMBus Interface RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for LM89CIMX/NOPB
LM89CIMX/NOPB CAD Models
LM89CIMX/NOPB Part Data Attributes
|
LM89CIMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM89CIMX/NOPB
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM89CIMX/NOPB
This table gives cross-reference parts and alternative options found for LM89CIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM89CIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM89CIMX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, MS-012, SOIC-8 | National Semiconductor Corporation | LM89CIMX/NOPB vs LM89CIMX |
LM89CIM | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | National Semiconductor Corporation | LM89CIMX/NOPB vs LM89CIM |