Part Details for LM89CIM by Texas Instruments
Overview of LM89CIM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM89CIM
LM89CIM CAD Models
LM89CIM Part Data Attributes
|
LM89CIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM89CIM
Texas Instruments
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, MS-012, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.89 mm | |
Body Height | 1.54 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for LM89CIM
This table gives cross-reference parts and alternative options found for LM89CIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM89CIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM89CIMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, MS-012, SOIC-8 | National Semiconductor Corporation | LM89CIM vs LM89CIMX/NOPB |
LM89CIMX | ±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125 | Texas Instruments | LM89CIM vs LM89CIMX |
LM89CIM | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | National Semiconductor Corporation | LM89CIM vs LM89CIM |