-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM86C - LM86 0.75C Remote and Local Temperature Sensor with SMBus Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48822 |
|
$1.0200 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM86CIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM86CIMX
Texas Instruments
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.899 mm | |
Body Height | 1.549 mm | |
Body Length or Diameter | 4.902 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM86CIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM86CIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM86CIMX/NOPB | ±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125 | Texas Instruments | LM86CIMX vs LM86CIMX/NOPB |
LM86CIM/NOPB | ±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125 | Texas Instruments | LM86CIMX vs LM86CIM/NOPB |
LM86CIM | ±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125 | Texas Instruments | LM86CIMX vs LM86CIM |