Part Details for LM833N by STMicroelectronics
Overview of LM833N by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM833N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0718
|
Newark | Op Amp, 15Mhz, 7V/Us, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Low Noise, Rail To Rail:-, Input Bias Current:300Na Rohs Compliant: Yes |Stmicroelectronics LM833N Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3210 |
|
RFQ | |
|
Win Source Electronics | IC AUDIO 2 CIRCUIT 8DIP / DUAL OPERATIONAL AMPLIFIER | 9380 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for LM833N
LM833N CAD Models
LM833N Part Data Attributes
|
LM833N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM833N
STMicroelectronics
Low-noise dual op-amps amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |