-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel, 15-MHz, low distortion audio op amp 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44419-5-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2059 In Stock |
|
$0.3346 / $0.9300 | Buy Now |
DISTI #
926-LM833N/NOPB
|
Mouser Electronics | Audio Amplifiers Dual Audio Op Amp RoHS: Compliant | 10241 |
|
$0.3050 / $0.9200 | Buy Now |
DISTI #
J56:1989_00058806
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin PDIP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2214 | Europe - 360 |
|
$0.2921 / $0.6218 | Buy Now |
DISTI #
V99:2348_07282971
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 | Americas - 59 |
|
$0.3509 / $0.9012 | Buy Now |
DISTI #
76884320
|
Verical | Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin PDIP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2213 | Americas - 59 |
|
$0.3509 / $0.7497 | Buy Now |
DISTI #
LM833N/NOPB
|
TME | IC: operational amplifier, 15MHz, Ch: 2, DIP8, ±5÷18VDC,10÷36VDC Min Qty: 1 | 801 |
|
$0.5000 / $0.8500 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 15MHz, Channels: 2, DIP8, Package: tube | 18162 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP AUDIO 15MHZ 8DIP | 9100 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM833N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM833N/NOPB
Texas Instruments
2-channel, 15-MHz, low distortion audio op amp 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 7.62 mm |