Amplifier Circuits
LM833DR2G
Description: Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL

Overview of LM833DR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM833DR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 58M8030
Newark Ic, Audio-Amp Dual Low Noise, Soic8, No. Of Channels:2, Output Power:500Mw, Supply Voltage Range:± 5V To ± 18V, Load Impedance:2Kohm, Operating Temperature Range:-40°C To +85°C, Amplifier Case Style:Soic, No. Of Pins:8, Svhc:No Svhc Rohs Compliant: Yes |Onsemi LM833DR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 877
  • 1 $0.1960
  • 10 $0.1770
  • 100 $0.1460
  • 500 $0.1320
  • 1,000 $0.1300
  • 2,500 $0.1290
  • 10,000 $0.1270
  • 25,000 $0.1180
$0.1180 / $0.1960 Buy Now
DISTI # LM833DR2GOSCT-ND
DigiKey IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7387
In Stock
  • 1 $0.4000
  • 10 $0.3410
  • 25 $0.3180
  • 100 $0.2363
  • 250 $0.2000
  • 500 $0.1909
  • 1,000 $0.1409
  • 2,500 $0.1318
  • 5,000 $0.1227
  • 12,500 $0.1163
  • 25,000 $0.1136
  • 62,500 $0.1125
$0.1125 / $0.4000 Buy Now
DISTI # LM833DR2G
Avnet Americas OP Amp Dual GP ?18V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM833DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel 12500
  • 2,500 $0.1080
  • 5,000 $0.1051
  • 10,000 $0.1022
  • 15,000 $0.0993
  • 20,000 $0.0964
  • 25,000 $0.0934
  • 250,000 $0.0905
$0.0905 / $0.1080 Buy Now
DISTI # LM833DR2G
Avnet Americas OP Amp Dual GP ?18V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM833DR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 393 Partner Stock
RFQ
DISTI # 863-LM833DR2G
Mouser Electronics Audio Amplifiers Lo Noise Audio Dual Industrial Temp RoHS: Compliant 37548
  • 1 $0.3700
  • 10 $0.2880
  • 100 $0.2040
  • 500 $0.1950
  • 1,000 $0.1460
  • 2,500 $0.1270
  • 10,000 $0.1200
  • 25,000 $0.1180
  • 50,000 $0.1120
$0.1120 / $0.3700 Buy Now
DISTI # V36:1790_07305530
Arrow Electronics Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2429 Americas - 37500
  • 2,500 $0.1194
  • 10,000 $0.1146
  • 25,000 $0.1041
  • 50,000 $0.1030
$0.1030 / $0.1194 Buy Now
DISTI # E02:0323_00017890
Arrow Electronics Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2429 Europe - 20000
  • 2,500 $0.1390
  • 10,000 $0.1315
  • 25,000 $0.1293
  • 50,000 $0.1227
$0.1227 / $0.1390 Buy Now
DISTI # V72:2272_07305530
Arrow Electronics Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2430 Container: Cut Strips Americas - 7110
  • 1 $0.2775
  • 10 $0.2307
  • 25 $0.1725
  • 100 $0.1415
  • 250 $0.1401
  • 500 $0.1387
  • 1,000 $0.1326
  • 3,000 $0.1266
  • 6,000 $0.1206
$0.1206 / $0.2775 Buy Now
DISTI # 70339803
RS LM833DR2G, Dual Op Amp, 15MHz, 10 - 36 V, 8-Pin SOIC | ON Semiconductor LM833DR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.3600
  • 200 $0.3420
  • 1,000 $0.3240
  • 2,000 $0.3060
$0.3060 / $0.3600 RFQ
Future Electronics LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel 12500
Reel
  • 2,500 $0.1180
  • 5,000 $0.1150
  • 7,500 $0.1140
  • 10,000 $0.1130
  • 12,500 $0.1100
$0.1100 / $0.1180 Buy Now
Future Electronics LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel 0
Reel
  • 2,500 $0.1180
  • 5,000 $0.1150
  • 7,500 $0.1140
  • 10,000 $0.1130
  • 12,500 $0.1100
$0.1100 / $0.1180 Buy Now
Future Electronics LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel 0
Reel
  • 2,500 $0.1180
  • 5,000 $0.1150
  • 7,500 $0.1140
  • 10,000 $0.1130
  • 12,500 $0.1100
$0.1100 / $0.1180 Buy Now
Onlinecomponents.com Operational Amplifier, Low Noise, Audio, Dual 5000 In Stock
  • 2,500 $0.1157
  • 5,000 $0.1122
  • 7,500 $0.1105
  • 10,000 $0.1088
  • 25,000 $0.1072
  • 50,000 $0.1056
  • 100,000 $0.1040
  • 150,000 $0.1024
$0.1024 / $0.1157 Buy Now
DISTI # 84772202
Verical Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2429 Americas - 37500
  • 2,500 $0.1194
$0.1194 Buy Now
DISTI # 84347700
Verical Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2429 Americas - 20000
  • 2,500 $0.1391
  • 10,000 $0.1314
  • 25,000 $0.1292
  • 50,000 $0.1227
$0.1227 / $0.1391 Buy Now
DISTI # 84426781
Verical Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2434 Americas - 10000
  • 2,500 $0.3116
$0.3116 Buy Now
DISTI # 83683065
Verical Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2430 Americas - 7110
  • 63 $0.1725
  • 100 $0.1415
  • 250 $0.1401
  • 500 $0.1387
  • 1,000 $0.1326
  • 3,000 $0.1266
  • 6,000 $0.1206
$0.1206 / $0.1725 Buy Now
DISTI # 83669371
Verical Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 Americas - 5000
  • 2,500 $0.1504
  • 5,000 $0.1459
  • 7,500 $0.1437
  • 10,000 $0.1414
  • 25,000 $0.1394
$0.1394 / $0.1504 Buy Now
Bristol Electronics   Min Qty: 9 13
  • 9 $0.6000
$0.6000 Buy Now
Quest Components 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 1146
  • 1 $0.8180
  • 16 $0.3681
  • 137 $0.2454
$0.2454 / $0.8180 Buy Now
Quest Components 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 10
  • 1 $0.8000
  • 7 $0.4000
$0.4000 / $0.8000 Buy Now
Rochester Electronics Audio Amplifier, 1 Channel(s), 2 Func, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 393
  • 1 $0.1313
  • 25 $0.1287
  • 100 $0.1234
  • 500 $0.1182
  • 1,000 $0.1116
$0.1116 / $0.1313 Buy Now
DISTI # LM833DR2G
TME IC: operational amplifier, 15MHz, Ch: 2, SO8, ±5÷18VDC,10÷36VDC Min Qty: 3 565
  • 3 $0.3270
  • 25 $0.2810
  • 100 $0.2250
  • 500 $0.2030
  • 2,500 $0.1890
$0.1890 / $0.3270 Buy Now
DISTI # SMC-LM833DR2G
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1450
RFQ
DISTI # LM833DR2G
Avnet Silica OP Amp Dual GP �18V 8-Pin SOIC N T/R (Alt: LM833DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900418301
Chip1Stop Op Amp Dual GP ±18V 8-Pin SOIC N T/R RoHS: Compliant 37500
  • 2,500 $0.1194
  • 10,000 $0.1146
  • 25,000 $0.1041
$0.1041 / $0.1194 Buy Now
DISTI # C1S541900488577
Chip1Stop Op Amp Dual GP ±18V 8-Pin SOIC N T/R RoHS: Compliant 7490
  • 10 $0.2307
  • 25 $0.1725
  • 100 $0.1415
  • 250 $0.1401
  • 500 $0.1387
  • 1,000 $0.1326
  • 3,000 $0.1266
  • 6,000 $0.1206
$0.1206 / $0.2307 Buy Now
DISTI # C1S541900567865
Chip1Stop Op Amp Dual GP ±18V 8-Pin SOIC N T/R RoHS: Compliant Container: Cut Tape 2500
  • 5 $0.2260
  • 50 $0.1580
  • 100 $0.1500
  • 500 $0.1490
  • 1,000 $0.1460
$0.1460 / $0.2260 Buy Now
CHIPMALL.COM LIMITED IC AUDIO 2 CIRCUIT 8SOIC 10154
  • 10 $0.2286
  • 100 $0.1827
  • 250 $0.1597
  • 500 $0.1426
  • 2,500 $0.1288
  • 5,000 $0.1219
$0.1219 / $0.2286 Buy Now
DISTI # LM833DR2G
EBV Elektronik OP Amp Dual GP �18V 8-Pin SOIC N T/R (Alt: LM833DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 2500
Buy Now
LCSC Dual Channel SOIC-8 Audio Amplifiers ROHS 8805
  • 5 $0.2381
  • 50 $0.1903
  • 150 $0.1664
  • 500 $0.1485
  • 2,500 $0.1342
  • 5,000 $0.1270
$0.1270 / $0.2381 Buy Now
Master Electronics Operational Amplifier, Low Noise, Audio, Dual 5000 In Stock
  • 2,500 $0.1157
  • 5,000 $0.1122
  • 7,500 $0.1105
  • 10,000 $0.1088
  • 25,000 $0.1072
  • 50,000 $0.1056
  • 100,000 $0.1040
  • 150,000 $0.1024
$0.1024 / $0.1157 Buy Now
New Advantage Corporation LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $0.2097
$0.2097 Buy Now

CAD Models for LM833DR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM833DR2G by onsemi

LM833DR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
ROHS COMPLIANT, SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
15000
Width
3.9 mm
Want to compare parts?
  1. LM833DR2G
    onsemi
    Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL
    VS

Alternate Parts for LM833DR2G

This table gives cross-reference parts and alternative options found for LM833DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM833DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM833DR Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85 Texas Instruments LM833DR2G vs LM833DR
LM833D Low-noise dual op-amps amplifier STMicroelectronics LM833DR2G vs LM833D
LM833D Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 98-TUBE onsemi LM833DR2G vs LM833D
LM833DT Low-noise dual op-amps amplifier STMicroelectronics LM833DR2G vs LM833DT
LM833DR2 Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL onsemi LM833DR2G vs LM833DR2
LM833DG Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 98-TUBE onsemi LM833DR2G vs LM833DG
LM833D Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85 Texas Instruments LM833DR2G vs LM833D
Part Number Description Manufacturer Compare
LM833D Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85 Texas Instruments LM833DR2G vs LM833D
LM833DR2 Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL onsemi LM833DR2G vs LM833DR2
LM833DGKR Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-VSSOP -40 to 85 Texas Instruments LM833DR2G vs LM833DGKR
LM833DG Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 98-TUBE onsemi LM833DR2G vs LM833DG
LM833DR Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85 Texas Instruments LM833DR2G vs LM833DR
LM833DT Low-noise dual op-amps amplifier STMicroelectronics LM833DR2G vs LM833DT
LM833D Low-noise dual op-amps amplifier STMicroelectronics LM833DR2G vs LM833D
LM833D Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 98-TUBE onsemi LM833DR2G vs LM833D

Related Parts for LM833DR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM833DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM833DR2G by onsemi

Select Manufacturer
Which Manufacturer of LM833DR2G would you like to use for your alert(s)?
  • Please alert me when LM833DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM833DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM833DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM833DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM833DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM833DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: