Power Circuits
LM810M3X-3.08/NOPB
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN

Overview of LM810M3X-3.08/NOPB by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

CAD Models for LM810M3X-3.08/NOPB by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM810M3X-3.08/NOPB by Rochester Electronics LLC

LM810M3X-3.08/NOPB
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Additional Feature
POWER-ON RESET
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.041 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.3 mm
Want to compare parts?
  1. LM810M3X-3.08/NOPB
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for LM810M3X-3.08/NOPB

This table gives cross-reference parts and alternative options found for LM810M3X-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM810M3X-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX810STR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN Motorola Mobility LLC LM810M3X-3.08/NOPB vs MAX810STR
MIC810RUYTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SOT-23, 3 PIN Microchip Technology Inc LM810M3X-3.08/NOPB vs MIC810RUYTR
CAT810REUR-T10 Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810REUR-T10
MAX810RTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN Motorola Mobility LLC LM810M3X-3.08/NOPB vs MAX810RTR
LM810M3X-4.63/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit National Semiconductor Corporation LM810M3X-3.08/NOPB vs LM810M3X-4.63/NOPB
CAT810RTBI-T3 Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810RTBI-T3
CAT810RTBI-T Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810RTBI-T
CAT810RTPI-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810RTPI-T
CAT810REUR-T Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, SOT-23, 3 PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810REUR-T
MAX810TTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN Motorola Mobility LLC LM810M3X-3.08/NOPB vs MAX810TTR
Part Number Description Manufacturer Compare
CAT810TEXR-T10 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, PLASTIC, EIAJ, SC-70, 3 PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810TEXR-T10
CAT810STPI-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810STPI-T
MAX809STR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN Motorola Mobility LLC LM810M3X-3.08/NOPB vs MAX809STR
CAT810JTBI-T Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810JTBI-T
CAT810RTPI-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT810RTPI-T
ASM1232LPNF-T 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 onsemi LM810M3X-3.08/NOPB vs ASM1232LPNF-T
APX809-29SR-G-7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23R, 3 PIN Diodes Incorporated LM810M3X-3.08/NOPB vs APX809-29SR-G-7
ADM1815-10ARTZ-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN Rochester Electronics LLC LM810M3X-3.08/NOPB vs ADM1815-10ARTZ-RL7
ADM1813-5AKS-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Rochester Electronics LLC LM810M3X-3.08/NOPB vs ADM1813-5AKS-RL7
CAT809MSDI-T10 Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN Catalyst Semiconductor LM810M3X-3.08/NOPB vs CAT809MSDI-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM810M3X-3.08/NOPB by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM810M3X-3.08/NOPB by Rochester Electronics LLC

  • Please alert me when LM810M3X-3.08/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM810M3X-3.08/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM810M3X-3.08/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM810M3X-3.08/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM810M3X-3.08/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM810M3X-3.08/NOPB by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: