Power Circuits
LM79L15ACM
Description: 100-mA, negative linear voltage regulator 8-SOIC 0 to 70

Overview of LM79L15ACM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM79L15ACM by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # V99:2348_07282898
Arrow Electronics Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 Americas - 27
  • 1 $0.6501
  • 10 $0.6020
  • 95 $0.4822
  • 570 $0.4542
$0.4542 / $0.6501 Buy Now
DISTI # 63445341
Verical Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1719 Americas - 27
  • 13 $0.6020
  • 95 $0.4822
  • 570 $0.4542
$0.4542 / $0.6020 Buy Now
Rochester Electronics LM79L15 - 3-Terminal, Negative Voltage Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 2480
  • 1 $0.5163
  • 25 $0.5060
  • 100 $0.4853
  • 500 $0.4647
  • 1,000 $0.4389
$0.4389 / $0.5163 Buy Now
Sense Electronic Company Limited SOP 7000
RFQ

CAD Models for LM79L15ACM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM79L15ACM by Texas Instruments

LM79L15ACM
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1987-01-01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max
0.045%
Load Regulation-Max
0.125%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
3.9 mm
Want to compare parts?
  1. LM79L15ACM
    Texas Instruments
    100-mA, negative linear voltage regulator 8-SOIC 0 to 70
    VS

Alternate Parts for LM79L15ACM

This table gives cross-reference parts and alternative options found for LM79L15ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L15ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L79L15ABZ-TR 15V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN STMicroelectronics LM79L15ACM vs L79L15ABZ-TR
MC79L15ABD 15V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM79L15ACM vs MC79L15ABD
LM79L15ACMX/NOPB IC VREG 15 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation LM79L15ACM vs LM79L15ACMX/NOPB
MC79L15ACD 3 pin 100mA Fixed (-15V) Negative Voltage Regulator 8-SOIC 0 to 125 Texas Instruments LM79L15ACM vs MC79L15ACD
MC79L15ACDG Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE onsemi LM79L15ACM vs MC79L15ACDG
MC79L15ABP 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC LM79L15ACM vs MC79L15ABP
LM79L15ACMX/NOPB 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 Texas Instruments LM79L15ACM vs LM79L15ACMX/NOPB
MC79L15ACDR2 15V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM79L15ACM vs MC79L15ACDR2
LM79L15ACMX IC VREG 15 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation LM79L15ACM vs LM79L15ACMX
LM79L15ACM/NOPB IC VREG 15 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation LM79L15ACM vs LM79L15ACM/NOPB
Part Number Description Manufacturer Compare
MC79L15ACDR2 Linear Voltage Regulator, Negative, 15 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL onsemi LM79L15ACM vs MC79L15ACDR2
LM79L15ACMX/NOPB 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 Texas Instruments LM79L15ACM vs LM79L15ACMX/NOPB
MC79L15ACDR 15V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 Texas Instruments LM79L15ACM vs MC79L15ACDR
MC79L15ACDG Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE onsemi LM79L15ACM vs MC79L15ACDG

Related Parts for LM79L15ACM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM79L15ACM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM79L15ACM by Texas Instruments

  • Please alert me when LM79L15ACM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM79L15ACM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM79L15ACM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM79L15ACM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM79L15ACM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM79L15ACM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: