Part Details for LM7915AIG by TT Electronics Resistors
Results Overview of LM7915AIG by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7915AIG Information
LM7915AIG by TT Electronics Resistors is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM7915AIG
LM7915AIG CAD Models
LM7915AIG Part Data Attributes
|
LM7915AIG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7915AIG
TT Electronics Resistors
Fixed Negative Standard Regulator, ISOLATED, TO-257, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSFM-T3 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM7915AIG
This table gives cross-reference parts and alternative options found for LM7915AIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7915AIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP7915AIG | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | LM7915AIG vs IP7915AIG |
IP120AIG-15 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | LM7915AIG vs IP120AIG-15 |
LM120AIG-15 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | FIXED NEGATIVE REGULATOR, SFM3, ISOLATED, TO-257, 3 PIN | LM7915AIG vs LM120AIG-15 |
IP120AIG-15R1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN | LM7915AIG vs IP120AIG-15R1 |
IP120AIG-15R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | LM7915AIG vs IP120AIG-15R1 |
LM7915AIG | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | FIXED NEGATIVE REGULATOR, SFM3, ISOLATED, TO-257, 3 PIN | LM7915AIG vs LM7915AIG |