-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 1A Negative Voltage Regulator, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7912CT by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM7912CT-488-ND
|
DigiKey | LM79 3-TERMINAL, 1.5A NEGATIVE V Min Qty: 283 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1117 In Stock |
|
$1.0600 | Buy Now |
DISTI #
85995992
|
Verical | Standard Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 313 Package Multiple: 1 Date Code: 1801 | Americas - 1117 |
|
$1.0838 / $1.1985 | Buy Now |
|
Rochester Electronics | LM7912 - 3-Terminal, 1.5A Negative Voltage Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1117 |
|
$0.8670 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7912CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM7912CT
onsemi
3-Terminal 1A Negative Voltage Regulator, 1000-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM7912CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7912CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA7912TU | onsemi | Check for Price | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | LM7912CT vs KA7912TU |
KA7912A | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | LM7912CT vs KA7912A |
LM7912AT | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | LM7912CT vs LM7912AT |
MC7912CT | onsemi | Check for Price | 12V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | LM7912CT vs MC7912CT |
L7912CV1 | STMicroelectronics | Check for Price | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | LM7912CT vs L7912CV1 |
M5F7912 | Mitsubishi Electric | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, | LM7912CT vs M5F7912 |
KA7912 | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | LM7912CT vs KA7912 |
MC7912CTG | onsemi | Check for Price | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | LM7912CT vs MC7912CTG |