Part Details for LM7905AKR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM7905AKR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7905AKR1
LM7905AKR1 CAD Models
LM7905AKR1 Part Data Attributes
|
LM7905AKR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM7905AKR1
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM7905AKR1
This table gives cross-reference parts and alternative options found for LM7905AKR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7905AKR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/11507BYX | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | LM7905AKR1 vs M38510/11507BYX |
IP3R17K-05R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | LM7905AKR1 vs IP3R17K-05R1 |
LM7905AKR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | LM7905AKR1 vs LM7905AKR1 |
IP1R19K-05-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | LM7905AKR1 vs IP1R19K-05-883BR1 |
LM120K-05R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | LM7905AKR1 vs LM120K-05R1 |
M38510/11507BYA | Unitrode Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | LM7905AKR1 vs M38510/11507BYA |
5962-8874601YC | Linfinity Microelectronics | Check for Price | Fixed Negative Standard Regulator, 5V, MBCY2, TO-3, 2 PIN | LM7905AKR1 vs 5962-8874601YC |
LM345K-5.0 | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBFM2 | LM7905AKR1 vs LM345K-5.0 |
IP7905AK-BSS2 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN | LM7905AKR1 vs IP7905AK-BSS2 |
IP3R19AK-05 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | LM7905AKR1 vs IP3R19AK-05 |