Part Details for LM78M05CH by Texas Instruments
Overview of LM78M05CH by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM78M05CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50312-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO39-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
476 In Stock |
|
$12.2330 / $17.7200 | Buy Now |
DISTI #
926-LM78M05CH
|
Mouser Electronics | Linear Voltage Regulators 500 mA 5V Fixed Output Linear Regulator / LDO 3-TO -40 to 125 RoHS: Compliant | 137 |
|
$10.1800 / $16.6900 | Buy Now |
DISTI #
V99:2348_07282872
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin TO-39 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1627 | Americas - 197 |
|
$4.2650 / $5.8507 | Buy Now |
DISTI #
35538678
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin TO-39 Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1627 | Americas - 197 |
|
$4.2650 | Buy Now |
|
Rochester Electronics | LM78M05-MIL 500 mA 5V Fixed Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6252 |
|
$10.3500 / $12.1800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.5A TO3 | 5000 |
|
RFQ | |
|
Chip1Cloud | 3-Terminal Positive Voltage Regulators | IC REG LINEAR 5V 500MA TO39-3 | 7800 |
|
RFQ | |
|
Perfect Parts Corporation | 560 |
|
RFQ |
Part Details for LM78M05CH
LM78M05CH CAD Models
LM78M05CH Part Data Attributes:
|
LM78M05CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78M05CH
Texas Instruments
500 mA 5V Fixed Output Linear Regulator / LDO 3-TO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78M05CH
This table gives cross-reference parts and alternative options found for LM78M05CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M05CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M05CH/NOPB | 5V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | Rochester Electronics LLC | LM78M05CH vs LM78M05CH/NOPB |
LM78M05CH/NOPB | 500 mA 5V Fixed Output Linear Regulator / LDO 3-TO -40 to 125 | Texas Instruments | LM78M05CH vs LM78M05CH/NOPB |