Power Circuits
LM78L24ACZ
Description: Fixed Positive Standard Regulator, 24VPBCY3, TO-92

Overview of LM78L24ACZ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM78L24ACZ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM78L24ACZ by Microsemi Corporation

LM78L24ACZ
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-92
Package Description
TO-92,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.1 A
Output Voltage1-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LM78L24ACZ
    Microsemi Corporation
    Fixed Positive Standard Regulator, 24VPBCY3, TO-92
    VS

Alternate Parts for LM78L24ACZ

This table gives cross-reference parts and alternative options found for LM78L24ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L24ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78L24ACPRA 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC LM78L24ACZ vs MC78L24ACPRA
L78L24CZ-TR 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L24ACZ vs L78L24CZ-TR
MC78L24ACP 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC LM78L24ACZ vs MC78L24ACP
L78L24ACZ-TR 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L24ACZ vs L78L24ACZ-TR
Part Number Description Manufacturer Compare
MC78L24ACPX Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM78L24ACZ vs MC78L24ACPX
MC78L24ABPRE FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi LM78L24ACZ vs MC78L24ABPRE
MC78L24ACP 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC LM78L24ACZ vs MC78L24ACP
MC78L24ABPRA FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi LM78L24ACZ vs MC78L24ABPRA
LM78L24ACZ Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM78L24ACZ vs LM78L24ACZ
L78L24ABZ 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L24ACZ vs L78L24ABZ
L78L24ACZ-TR 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L24ACZ vs L78L24ACZ-TR
MC78L24ABPRM FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN onsemi LM78L24ACZ vs MC78L24ABPRM
L78L24ABZ-AP 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L24ACZ vs L78L24ABZ-AP
KA78L24AZ Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM78L24ACZ vs KA78L24AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM78L24ACZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM78L24ACZ by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LM78L24ACZ would you like to use for your alert(s)?
  • Please alert me when LM78L24ACZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM78L24ACZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM78L24ACZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM78L24ACZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM78L24ACZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM78L24ACZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: