Part Details for LM78L18 by Imagis Co Ltd
Overview of LM78L18 by Imagis Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78L18
LM78L18 CAD Models
LM78L18 Part Data Attributes
|
LM78L18
Imagis Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM78L18
Imagis Co Ltd
Fixed Positive Standard Regulator, 18VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMAGIS CO LTD | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L18
This table gives cross-reference parts and alternative options found for LM78L18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7818L-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, LEAD FREE, TO-220F, 3 PIN | LM78L18 vs LM7818L-TF3-T |
78D18LL-TM3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, TO-251, 3 PIN | LM78L18 vs 78D18LL-TM3-T |
78D18LL-AA3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PDSO4, SOT-223, 4/3 PIN | LM78L18 vs 78D18LL-AA3-R |
TS7818CZC0 | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 18V, ROHS COMPLIANT, TO-220, 3 PIN | LM78L18 vs TS7818CZC0 |
SVRP7818C | Susco Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 18VPSFM3, TO-220, 3 PIN | LM78L18 vs SVRP7818C |
78D18AL-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VPSSO2, TO-252, 3/2 PIN | LM78L18 vs 78D18AL-TN3-T |
NJM78L18A-(TE2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | LM78L18 vs NJM78L18A-(TE2) |
78L18ML-T92-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, LEAD FREE, TO-92, 3 PIN | LM78L18 vs 78L18ML-T92-R |
78D18AL-TNA-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VPSSO3, TO-252, 3 PIN | LM78L18 vs 78D18AL-TNA-T |
NJM78L18A-(T1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | LM78L18 vs NJM78L18A-(T1) |