-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4256
|
Newark | Ic, V Reg, Linear, 5V, To92, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, Output Current:100Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM78L05ACZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $1.2700 | Buy Now |
DISTI #
LM78L05ACZNS/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16533 In Stock |
|
$0.5803 / $1.4400 | Buy Now |
DISTI #
926-LM78L05ACZ/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Pos Reg RoHS: Compliant | 18295 |
|
$0.5890 / $1.4700 | Buy Now |
DISTI #
V99:2348_07282847
|
Arrow Electronics | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2412 | Americas - 1625 |
|
$0.5544 / $1.4110 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ | ||
|
Ameya Holding Limited | TO-92//3 TERM POS VOLT REGULATOR | 76330 |
|
RFQ | |
DISTI #
SMC-LM78L05ACZ/NOPB
|
Sensible Micro Corporation | 62Db@(120Hz) 100Ma Fixed 5V~5V Positive 35V To923 Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Bulk | 5 |
|
$0.7600 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 5V 100MA TO92-3 | 2740 |
|
$0.5481 / $1.0411 | Buy Now |
|
LCSC | 62dB(120Hz) 100mA Fixed 5V Positive electrode 35V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 2740 |
|
$0.4766 / $0.9053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L05ACZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L05ACZ/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM78L05ACZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ACZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L05-E | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | LM78L05ACZ/NOPB vs HA178L05-E |
IP140R-05-883BR1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM78L05ACZ/NOPB vs IP140R-05-883BR1 |
L78L05CZTR | 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LM78L05ACZ/NOPB vs L78L05CZTR |
L78L05ABU | 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | LM78L05ACZ/NOPB vs L78L05ABU |
ZR78L05G | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | LM78L05ACZ/NOPB vs ZR78L05G |
UA78L05QLPR | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | Texas Instruments | LM78L05ACZ/NOPB vs UA78L05QLPR |
UA78L05CPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | LM78L05ACZ/NOPB vs UA78L05CPK |
ML78L05A-FBL1 | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Micro Electronics Corporation | LM78L05ACZ/NOPB vs ML78L05A-FBL1 |
UPC78L05J | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | LM78L05ACZ/NOPB vs UPC78L05J |
LM78L05ABZX | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM78L05ACZ/NOPB vs LM78L05ABZX |