Part Details for LM7847-TF3-T by Unisonic Technologies Co Ltd
Overview of LM7847-TF3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM7847-TF3-T
LM7847-TF3-T CAD Models
LM7847-TF3-T Part Data Attributes
|
LM7847-TF3-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM7847-TF3-T
Unisonic Technologies Co Ltd
Fixed Positive Standard Regulator, 4.7VBIPolar, TO-220F, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 19.7 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 4.935 V | |
Output Voltage1-Min | 4.465 V | |
Output Voltage1-Nom | 4.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7847-TF3-T
This table gives cross-reference parts and alternative options found for LM7847-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7847-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L05ML-S08-R | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM7847-TF3-T vs 78L05ML-S08-R |
NJM78LR05BM-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM7847-TF3-T vs NJM78LR05BM-(TE2) |
78N05L-TN3-R | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LM7847-TF3-T vs 78N05L-TN3-R |
78L05ML-T9N-R | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | LM7847-TF3-T vs 78L05ML-T9N-R |
78L05MG-S08-T | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LM7847-TF3-T vs 78L05MG-S08-T |
78T47-TQ3-T | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO3, TO-263, 3 PIN | Unisonic Technologies Co Ltd | LM7847-TF3-T vs 78T47-TQ3-T |
78D47AL-TN3-R | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, LEAD FREE, TO-252, 3 PIN | Unisonic Technologies Co Ltd | LM7847-TF3-T vs 78D47AL-TN3-R |
NJM78LR05BM-(TE3) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM7847-TF3-T vs NJM78LR05BM-(TE3) |
78L05ML-T92-K | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LM7847-TF3-T vs 78L05ML-T92-K |
LM78L05ACZ_NL | Fixed Positive Standard Regulator, 5VPBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM7847-TF3-T vs LM78L05ACZ_NL |