-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44418-5-ND
|
DigiKey | IC REG LINEAR 15V 1A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
466 In Stock |
|
$0.8772 / $1.9700 | Buy Now |
DISTI #
926-LM7815CT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 15 Volt Reg RoHS: Compliant | 1897 |
|
$0.7900 / $1.4600 | Buy Now |
DISTI #
LM7815CT/NOPB
|
TME | IC: voltage regulator, linear,fixed, 15V, 1.5A, TO220-3, THT, tube Min Qty: 1 | 861 |
|
$0.8900 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7815CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7815CT/NOPB
Texas Instruments
1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Voltage Tolerance-Max | 4% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM7815CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | LM7815CT/NOPB vs TA7805S |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | LM7815CT/NOPB vs SG7812IG |
UA7812QKC | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Texas Instruments | LM7815CT/NOPB vs UA7812QKC |
NTE968 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | LM7815CT/NOPB vs NTE968 |
ML78M18A | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 | Micro Electronics Corporation | LM7815CT/NOPB vs ML78M18A |
AN78M09F | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | LM7815CT/NOPB vs AN78M09F |
IP140G-12R1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815CT/NOPB vs IP140G-12R1 |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | LM7815CT/NOPB vs IP7812IGR1 |
LM7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7815CT/NOPB vs LM7808ACT |
5962-8777601TX | Fixed Positive Standard Regulator, 12VMSFM3, | Unitrode Corp (RETIRED) | LM7815CT/NOPB vs 5962-8777601TX |