LM7815ACT
Description: 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE

Overview of LM7815ACT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM7815ACT by onsemi

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 1300
RFQ

CAD Models for LM7815ACT by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM7815ACT by onsemi

LM7815ACT
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
TO-220, 3 PIN
Manufacturer Package Code
340AT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.4 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.15%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Want to compare parts?
  1. LM7815ACT
    onsemi
    3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
    VS

Alternate Parts for LM7815ACT

This table gives cross-reference parts and alternative options found for LM7815ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP7815AIG-DESC Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Resistors LM7815ACT vs IP7815AIG-DESC
LM340T-15 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi LM7815ACT vs LM340T-15
IP7815AIG-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Resistors LM7815ACT vs IP7815AIG-8QR-B
KA7815I Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM7815ACT vs KA7815I
IP7815AIG-8QR-B 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7815ACT vs IP7815AIG-8QR-B
BA17815T-E2 Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN ROHM Semiconductor LM7815ACT vs BA17815T-E2
KA7815TSTU Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM7815ACT vs KA7815TSTU
IP7815AGF-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN TT Electronics Resistors LM7815ACT vs IP7815AGF-8QR-B
IP7815AG-8QR-BR1 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7815ACT vs IP7815AG-8QR-BR1
MCT7815CT Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, PLASTIC, SFM-3 Motorola Semiconductor Products LM7815ACT vs MCT7815CT
Part Number Description Manufacturer Compare
TA7805S IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components LM7815ACT vs TA7805S
SG7812IG Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 Microchip Technology Inc LM7815ACT vs SG7812IG
UA7812QKC 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN Texas Instruments LM7815ACT vs UA7812QKC
NTE968 Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN NTE Electronics Inc LM7815ACT vs NTE968
ML78M18A Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 Micro Electronics Corporation LM7815ACT vs ML78M18A
AN78M09F Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN Panasonic Electronic Components LM7815ACT vs AN78M09F
IP140G-12R1 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7815ACT vs IP140G-12R1
IP7812IGR1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors LM7815ACT vs IP7812IGR1
LM7808ACT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM7815ACT vs LM7808ACT
5962-8777601TX Fixed Positive Standard Regulator, 12VMSFM3, Unitrode Corp (RETIRED) LM7815ACT vs 5962-8777601TX

Related Parts for LM7815ACT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7815ACT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7815ACT by onsemi

Select Manufacturer
Which Manufacturer of LM7815ACT would you like to use for your alert(s)?
  • Please alert me when LM7815ACT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7815ACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7815ACT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7815ACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7815ACT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7815ACT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: