Part Details for LM7812-220M by TT Electronics Resistors
Overview of LM7812-220M by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7812CT/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 -40 to 125 | |
LM7812SX/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 3-DDPAK/TO-263 0 to 125 | |
LM7812S/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 3-DDPAK/TO-263 0 to 125 |
Part Details for LM7812-220M
LM7812-220M CAD Models
LM7812-220M Part Data Attributes
|
LM7812-220M
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7812-220M
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7812-220M
This table gives cross-reference parts and alternative options found for LM7812-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7812-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L12A | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, | Samsung Semiconductor | LM7812-220M vs KA78L12A |
78D12L-TN3-T | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LM7812-220M vs 78D12L-TN3-T |
XC6216BB82PR | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM7812-220M vs XC6216BB82PR |
XC6216DB31PR | Fixed Positive Standard Regulator, 11.3VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM7812-220M vs XC6216DB31PR |
XC6216BC01PR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM7812-220M vs XC6216BC01PR-G |
SG140A-12IG | Fixed Positive Standard Regulator, 12VBIPolar, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | LM7812-220M vs SG140A-12IG |
XC6216DB42JR-G | Fixed Positive Standard Regulator, 11.4VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | LM7812-220M vs XC6216DB42JR-G |
XC6216DB71FR-G | Fixed Positive Standard Regulator, 11.7VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | LM7812-220M vs XC6216DB71FR-G |
XC6216BB62PR | Fixed Positive Standard Regulator, 11.6VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM7812-220M vs XC6216BB62PR |
XC6216DB91JR | Fixed Positive Standard Regulator, 11.9VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | LM7812-220M vs XC6216DB91JR |