Part Details for LM7805A-220M by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM7805A-220M by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7805A-220M
LM7805A-220M CAD Models
LM7805A-220M Part Data Attributes:
|
LM7805A-220M
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM7805A-220M
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM7805A-220M
This table gives cross-reference parts and alternative options found for LM7805A-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805A-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140G-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805A-220M vs LM140G-05R1 |
IP7805G | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805A-220M vs IP7805G |
IP140AG-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805A-220M vs IP140AG-05R1 |
LM7805-220MR1 | 5V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805A-220M vs LM7805-220MR1 |
IP7805AGR1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805A-220M vs IP7805AGR1 |
BA17805CP | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220CP, 3 PIN | ROHM Semiconductor | LM7805A-220M vs BA17805CP |
IP7805AGR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805A-220M vs IP7805AGR1 |
MC7805CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM7805A-220M vs MC7805CTG |
LM140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805A-220M vs LM140G-05R1 |
MC7805CTP | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | LM7805A-220M vs MC7805CTP |