Part Details for LM7805-220M-ISO by TT Electronics Resistors
Overview of LM7805-220M-ISO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7805-220M-ISO
LM7805-220M-ISO CAD Models
LM7805-220M-ISO Part Data Attributes:
|
LM7805-220M-ISO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7805-220M-ISO
TT Electronics Resistors
Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM7805-220M-ISO
This table gives cross-reference parts and alternative options found for LM7805-220M-ISO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805-220M-ISO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7805-220M | Fixed Positive Standard Regulator, 5VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | LM7805-220M-ISO vs LM7805-220M |
IP140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805-220M-ISO vs IP140G-05R1 |
IP140AG-05 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805-220M-ISO vs IP140AG-05 |
LM7805-220M-ISO | 5V FIXED POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805-220M-ISO vs LM7805-220M-ISO |
IP140AG-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805-220M-ISO vs IP140AG-05 |
UA7805CKCS | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM7805-220M-ISO vs UA7805CKCS |
LM140G-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805-220M-ISO vs LM140G-05R1 |
KA7805ATSTU | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805-220M-ISO vs KA7805ATSTU |
BU7251G-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | LM7805-220M-ISO vs BU7251G-TR |
MC7805ACT | 5V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM7805-220M-ISO vs MC7805ACT |