Sensors/Transducers
LM74CIM-5/NOPB
Description: ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150

Overview of LM74CIM-5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM74CIM-3/NOPB Texas Instruments ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
LM74CIMX-3/NOPB Texas Instruments ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
LM74CIM-5/NOPB Texas Instruments ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150

Price & Stock for LM74CIM-5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3607
Newark Ic, Temp Sensor, 5.5V, Smd, Ic Output Type:Digital, Sensing Accuracy Range:± 1.25°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+150°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM74CIM-5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Rochester Electronics LM74 - Temperature Sensor with SPI Interface RoHS: Compliant Status: Obsolete Min Qty: 1 190
  • 1 $1.6300
  • 25 $1.6000
  • 100 $1.5300
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6300 Buy Now
DISTI # LM74CIM-5/NOPB
TME IC: temperature converter, -55÷150°C, 3÷5.5V, SO8, SMD Min Qty: 1 105
  • 1 $3.5100
  • 5 $3.1700
  • 25 $2.8000
  • 95 $2.5100
$2.5100 / $3.5100 Buy Now
Ameya Holding Limited IC: temperature converter, -55÷125°C, 3÷5.5V, SO8, SMD 45845
RFQ

CAD Models for LM74CIM-5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM74CIM-5/NOPB by Texas Instruments

LM74CIM-5/NOPB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, PLASTIC , SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1.25 Cel
Body Breadth
3.9 mm
Body Height
1.75 mm
Body Length or Diameter
4.9 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
13
Number of Terminals
8
Operating Current-Max
0.47 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Interface Type
3-WIRE INTERFACE
Output Voltage-Max
2.4 V
Output Voltage-Min
0.4 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. LM74CIM-5/NOPB
    Texas Instruments
    ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
    VS

Alternate Parts for LM74CIM-5/NOPB

This table gives cross-reference parts and alternative options found for LM74CIM-5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM74CIM-5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM74CIMX-5/NOPB ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 Texas Instruments LM74CIM-5/NOPB vs LM74CIMX-5/NOPB
Part Number Description Manufacturer Compare
TC77-5.0MCTTR-VAO Analog Circuit, 1 Func, PDSO5 Microchip Technology Inc LM74CIM-5/NOPB vs TC77-5.0MCTTR-VAO
TC77-5.0MOA SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc LM74CIM-5/NOPB vs TC77-5.0MOA
LM74CIMX-5/NOPB ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 Texas Instruments LM74CIM-5/NOPB vs LM74CIMX-5/NOPB

Related Parts for LM74CIM-5/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM74CIM-5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM74CIM-5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM74CIM-5/NOPB would you like to use for your alert(s)?
  • Please alert me when LM74CIM-5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM74CIM-5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM74CIM-5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM74CIM-5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM74CIM-5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM74CIM-5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: