Part Details for LM7372IMA by National Semiconductor Corporation
Overview of LM7372IMA by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7372IMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM7372IMA-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 16SOIC Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7313 In Stock |
|
$5.1700 | Buy Now |
|
Quest Components | 41 |
|
$5.6000 / $8.4000 | Buy Now | |
|
Quest Components | 220 |
|
$5.8608 / $10.6560 | Buy Now | |
|
Rochester Electronics | LM7372 High Speed, High Output Current, Dual Operational Amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7313 |
|
$4.4300 / $5.2200 | Buy Now |
Part Details for LM7372IMA
LM7372IMA CAD Models
LM7372IMA Part Data Attributes:
|
LM7372IMA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7372IMA
National Semiconductor Corporation
IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 700 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LM7372IMA
This table gives cross-reference parts and alternative options found for LM7372IMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7372IMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7372IMAX/NOPB | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | National Semiconductor Corporation | LM7372IMA vs LM7372IMAX/NOPB |
LM7372IMAX | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | National Semiconductor Corporation | LM7372IMA vs LM7372IMAX |
LM7372IMA/NOPB | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | National Semiconductor Corporation | LM7372IMA vs LM7372IMA/NOPB |