Amplifier Circuits
LM7341MF
Description: OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN

Overview of LM7341MF by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM7341MFE/NOPB Texas Instruments Rail-to-Rail Input/Output, 15V, 4.6 MHz GBW, Operational Amplifier in SOT-23 Package 5-SOT-23 -40 to 125
LM7341MFX/NOPB Texas Instruments Rail-to-Rail Input/Output, 15V, 4.6 MHz GBW, Operational Amplifier in SOT-23 Package 5-SOT-23 -40 to 125
LM7341MF/NOPB Texas Instruments Rail-to-Rail Input/Output, 15V, 4.6 MHz GBW, Operational Amplifier in SOT-23 Package 5-SOT-23 -40 to 125

CAD Models for LM7341MF by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM7341MF by Texas Instruments

LM7341MF
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.08 µA
Common-mode Reject Ratio-Nom
92 dB
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Slew Rate-Nom
1.7 V/us
Supply Voltage Limit-Max
17.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
4000
Width
1.6 mm
Want to compare parts?
  1. LM7341MF
    Texas Instruments
    OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for LM7341MF

This table gives cross-reference parts and alternative options found for LM7341MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7341MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM7341MFX OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LM7341MF vs LM7341MFX
LM7341MFX/NOPB Single, 32-V, 4.6-MHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments LM7341MF vs LM7341MFX/NOPB
LM7341MFE/NOPB Single, 32-V, 4.6-MHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments LM7341MF vs LM7341MFE/NOPB
Part Number Description Manufacturer Compare
LM7341MFE/NOPB Single, 32-V, 4.6-MHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments LM7341MF vs LM7341MFE/NOPB
LM7341MFX OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LM7341MF vs LM7341MFX
LM7341MFX/NOPB Single, 32-V, 4.6-MHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments LM7341MF vs LM7341MFX/NOPB

Related Parts for LM7341MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7341MF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7341MF by Texas Instruments

  • Please alert me when LM7341MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7341MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7341MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7341MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7341MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7341MF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: