LM71CISDX
Description: Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LLP-6

Overview of LM71CISDX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM71CISDX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM71CISDX by National Semiconductor Corporation

LM71CISDX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOLCC6,.13,38
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
Body Breadth
3 mm
Body Height
0.8 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Bits
14
Number of Terminals
6
Operating Current-Max
0.3 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Interface Type
3-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.13,38
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.65 V
Surface Mount
YES
Temperature Coefficient
POSITIVE ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. LM71CISDX
    National Semiconductor Corporation
    Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LLP-6
    VS

Related Parts for LM71CISDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM71CISDX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM71CISDX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM71CISDX would you like to use for your alert(s)?
  • Please alert me when LM71CISDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM71CISDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM71CISDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM71CISDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM71CISDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM71CISDX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: