There are no models available for this part yet.
Overview of LM71CIMFX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM71CIMFX by Texas Instruments
Part Data Attributes for LM71CIMFX by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
TSOP5/6,.11,37
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
1.6 mm
|
Body Height
|
1.45 mm
|
Body Length or Diameter
|
2.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
14
|
Number of Terminals
|
5
|
Operating Current-Max
|
0.55 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.65 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Termination Type
|
SOLDER
|
Alternate Parts for LM71CIMFX
This table gives cross-reference parts and alternative options found for LM71CIMFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM71CIMFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM71QCIMF | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 5 PIN | Texas Instruments | LM71CIMFX vs LM71QCIMF |
LM71CIMFX/NOPB | ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150 | Texas Instruments | LM71CIMFX vs LM71CIMFX/NOPB |
LM71QCIMF/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150 | Texas Instruments | LM71CIMFX vs LM71QCIMF/NOPB |
LM71QCIMFX/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150 | Texas Instruments | LM71CIMFX vs LM71QCIMFX/NOPB |
Related Parts for LM71CIMFX
-
DS80C320-QCGMicrocontrollers
-
LM70CILD-5Temperature Sensors
-
LM46002PWPTSwitching Regulator or Controllers
-
LM2904DOperational Amplifiers
-
10AX090U3F45I2LGField Programmable Gate Arrays
-
LP3962ES-1.8Linear Regulator ICs
-
TPS3820-50QDBVRQ1Power Management Circuits
-
LM431BCM3Voltage References
-
SN74LVC16373AZRDRBus Driver/Transceivers